Print Page
15,793 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.795 | $3.98 |
| Total Price | $3.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.795 |
| 10+ | $0.522 |
| 25+ | $0.469 |
| 50+ | $0.415 |
| 100+ | $0.362 |
| 250+ | $0.328 |
| 500+ | $0.293 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.189 |
| 20000+ | $0.179 |
| 30000+ | $0.170 |
| 50000+ | $0.165 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoV4PAN50-M3/ICopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel38X6000
Re-Reel62X5408RL
Cut Tape62X5408
Product RangeV4PAN
Technical Datasheet
Repetitive Peak Reverse Voltage50V
Average Forward Current4A
Diode ConfigurationSingle
Diode Case StyleDO-221BC
No. of Pins2Pins
Forward Voltage Max590mV
Forward Surge Current80A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeV4PAN
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
Surface mount Trench MOS barrier schottky rectifier. It is suitable for use in low voltage, high frequency inverters, freewheeling, DC/DC converters and polarity protection applications.
- Very low profile - typical height of 0.95mm
- Ideal for automated placement
- Low power losses, high efficiency
- Low forward voltage drop
- Commercial grade
Technical Specifications
Repetitive Peak Reverse Voltage
50V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
80A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
4A
Diode Case Style
DO-221BC
Forward Voltage Max
590mV
Operating Temperature Max
150°C
Product Range
V4PAN
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Alternatives for V4PAN50-M3/I
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

