Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoV40D120C-M3/ICopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel38X6006
Cut Tape38X6005
Product RangeTMBS eSMP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $1.460 | $5,840.00 |
| Total Price | $5,840.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 4000+ | $1.460 |
| 8000+ | $1.450 |
| 12000+ | $1.440 |
| 20000+ | $1.410 |
| 40000+ | $1.380 |
| 100000+ | $1.350 |
| 200000+ | $1.320 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $1.380 |
| 8000+ | $1.350 |
| 12000+ | $1.320 |
| 20000+ | $1.300 |
| 40000+ | $1.270 |
| 100000+ | $1.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoV40D120C-M3/ICopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel38X6006
Cut Tape38X6005
Product RangeTMBS eSMP Series
Technical Datasheet
Repetitive Peak Reverse Voltage120V
Average Forward Current40A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-263AC
No. of Pins3Pins
Forward Voltage Max890mV
Forward Surge Current250A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeTMBS eSMP Series
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
The V40D120C-M3/I is a high-voltage Dual Trench MOS Barrier Schottky Rectifier with solderable matte tin-plated terminals. It is suitable for use in high frequency DC/DC converters, switching power supplies, free-wheeling diodes, OR-ing diode and reverse battery protection.
- Very low-profile
- Ideal for automated placement
- Low forward-voltage drop, low power losses
- High efficiency operation
- Halogen-free
- AEC-Q101 qualified
- UL94V-0 Flammability rating
Applications
Power Management, Automotive, Commercial, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
120V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
250A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
40A
Diode Case Style
TO-263AC
Forward Voltage Max
890mV
Operating Temperature Max
150°C
Product Range
TMBS eSMP Series
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
