Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoV3P6LHM3/H
Newark Part No.74AJ6060
Product RangeTMBS eSMP Series
Your Part Number
Technical Datasheet
2,140 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.492 |
| 10+ | $0.366 |
| 25+ | $0.333 |
| 50+ | $0.300 |
| 100+ | $0.267 |
| 250+ | $0.241 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.174 |
| 10000+ | $0.156 |
| 20000+ | $0.143 |
| 30000+ | $0.135 |
| 50000+ | $0.126 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoV3P6LHM3/H
Newark Part No.74AJ6060
Product RangeTMBS eSMP Series
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current3A
Diode ConfigurationSingle
Diode Case StyleDO-220AA (SMP)
No. of Pins2Pins
Forward Voltage Max590mV
Forward Surge Current80A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeTMBS eSMP Series
QualificationAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
80A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
3A
Diode Case Style
DO-220AA (SMP)
Forward Voltage Max
590mV
Operating Temperature Max
150°C
Product Range
TMBS eSMP Series
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for V3P6LHM3/H
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability