Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoV35PWM12HM3/ICopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel80Y9777
Cut Tape80Y9777
Product RangeTMBS® SlimDPAK
Your Part Number
12,874 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.720 | $2.72 |
| Total Price | $2.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.720 |
| 10+ | $1.830 |
| 25+ | $1.690 |
| 50+ | $1.550 |
| 100+ | $1.410 |
| 250+ | $1.320 |
| 500+ | $1.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoV35PWM12HM3/ICopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel80Y9777
Cut Tape80Y9777
Product RangeTMBS® SlimDPAK
Technical Datasheet
Repetitive Peak Reverse Voltage120V
Average Forward Current35A
Diode ConfigurationSingle
Diode Case StyleSlimDPAK
No. of Pins3Pins
Forward Voltage Max1.05V
Forward Surge Current260A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeTMBS® SlimDPAK
QualificationAEC-Q101
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
120V
Diode Configuration
Single
No. of Pins
3Pins
Forward Surge Current
260A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
35A
Diode Case Style
SlimDPAK
Forward Voltage Max
1.05V
Operating Temperature Max
175°C
Product Range
TMBS® SlimDPAK
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
