Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoV35PW45-M3/ICopy
Newark Part No.80Y9778
Product RangeTMBS® SlimDPAK
Your Part Number
683 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.780 |
| 10+ | $1.890 |
| 25+ | $1.720 |
| 50+ | $1.550 |
| 100+ | $1.380 |
| 250+ | $1.270 |
| 500+ | $1.160 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoV35PW45-M3/ICopy
Newark Part No.80Y9778
Product RangeTMBS® SlimDPAK
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current35A
Diode ConfigurationSingle
Diode Case StyleSlimDPAK
No. of Pins3Pins
Forward Voltage Max620mV
Forward Surge Current260A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeTMBS® SlimDPAK
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Diode Configuration
Single
No. of Pins
3Pins
Forward Surge Current
260A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
35A
Diode Case Style
SlimDPAK
Forward Voltage Max
620mV
Operating Temperature Max
150°C
Product Range
TMBS® SlimDPAK
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
