Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoV30KL45-M3/H
Newark Part No.
Full Reel24AJ3051
Re-Reel21AJ6953
Cut Tape21AJ6953
Product RangeTMBS Series
Your Part Number
Technical Datasheet
2,378 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.790 |
| 10+ | $1.230 |
| 25+ | $1.120 |
| 50+ | $1.010 |
| 100+ | $0.905 |
| 250+ | $0.836 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.457 |
| 4000+ | $0.411 |
| 6000+ | $0.396 |
| 10000+ | $0.387 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoV30KL45-M3/H
Newark Part No.
Full Reel24AJ3051
Re-Reel21AJ6953
Cut Tape21AJ6953
Product RangeTMBS Series
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current30A
Diode ConfigurationSingle
Diode Case StyleFlatPAK
No. of Pins8Pins
Forward Voltage Max570mV
Forward Surge Current240A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeTMBS Series
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Diode Configuration
Single
No. of Pins
8Pins
Forward Surge Current
240A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
30A
Diode Case Style
FlatPAK
Forward Voltage Max
570mV
Operating Temperature Max
150°C
Product Range
TMBS Series
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Alternatives for V30KL45-M3/H
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability