Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoV30100S-E3/4WCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.24R8062
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 8000+ | $1.010 |
Price for:Each
Minimum: 8000
Multiple: 8000
$8,080.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoV30100S-E3/4WCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.24R8062
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current30A
Diode ConfigurationSingle Dual Anode
Diode Case StyleTO-220AB
No. of Pins3Pins
Forward Voltage Max910mV
Forward Surge Current250A
Operating Temperature Max150°C
Diode MountingThrough Hole
Product Range-
Qualification-
SVHCLead (15-Jan-2019)
Product Overview
The V30100S-E3/4W is a high-voltage Trench MOS Barrier Schottky Rectifier with solderable matte tin-plated terminals. It is suitable for use in high-frequency converters, switching power supplies, free-wheeling diodes, OR-ing diode, DC-to-DC converters and reverse battery protection.
- Low-forward-voltage drop, low-power losses
- High efficiency operation
- Low-thermal resistance
Applications
Commercial, Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single Dual Anode
No. of Pins
3Pins
Forward Surge Current
250A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
30A
Diode Case Style
TO-220AB
Forward Voltage Max
910mV
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (15-Jan-2019)
Technical Docs (2)
Alternatives for V30100S-E3/4W
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
