Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoV2PM12HM3/HCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.55AC4682
Product RangeTMBS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 13500+ | $0.110 |
| 27000+ | $0.108 |
| 40500+ | $0.106 |
| 67500+ | $0.103 |
| 135000+ | $0.101 |
| 337500+ | $0.099 |
Price for:Each (Supplied on Full Reel)
Minimum: 13500
Multiple: 13500
$1,485.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoV2PM12HM3/HCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.55AC4682
Product RangeTMBS Series
Technical Datasheet
Repetitive Peak Reverse Voltage120V
Average Forward Current2A
Diode ConfigurationSingle
Diode Case StyleDO-219AD (MicroSMP)
No. of Pins2Pins
Forward Voltage Max980mV
Forward Surge Current30A
Operating Temperature Max175°C
Diode MountingSurface Mount
QualificationAEC-Q101
Product RangeTMBS Series
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
120V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
30A
Diode Mounting
Surface Mount
Product Range
TMBS Series
Average Forward Current
2A
Diode Case Style
DO-219AD (MicroSMP)
Forward Voltage Max
980mV
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
To Be Advised
Technical Docs (1)
Alternatives for V2PM12HM3/H
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
