Print Page
Available to Order
Manufacturer Standard Lead Time: 114 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.392 |
| 10+ | $0.271 |
| 25+ | $0.247 |
| 50+ | $0.222 |
| 100+ | $0.198 |
| 250+ | $0.176 |
| 500+ | $0.153 |
| 1000+ | $0.145 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoV2FL45HM3/H
Newark Part No.98AC7632
Product RangeTMBS® SMF
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current2A
Diode ConfigurationSingle
Diode Case StyleDO-219AB
No. of Pins2Pins
Forward Voltage Max560mV
Forward Surge Current40A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeTMBS® SMF
QualificationAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
40A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
2A
Diode Case Style
DO-219AB
Forward Voltage Max
560mV
Operating Temperature Max
150°C
Product Range
TMBS® SMF
SVHC
Lead (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability