Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoV20DM120C-M3/ICopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel38X5982
Re-Reel38X5981
Cut Tape38X5981
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $1.170 | $4,680.00 |
| Total Price | $4,680.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 4000+ | $1.170 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.933 |
| 6000+ | $0.908 |
| 10000+ | $0.883 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoV20DM120C-M3/ICopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel38X5982
Re-Reel38X5981
Cut Tape38X5981
Technical Datasheet
Repetitive Peak Reverse Voltage120V
Average Forward Current20A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-263AC
No. of Pins3Pins
Forward Voltage Max930mV
Forward Surge Current120A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCLead
Product Overview
The V20DM120C-M3/I is a Dual Trench MOS Barrier Schottky Rectifier with solderable matte tin-plated terminals. It is suitable for use in high frequency DC/DC converters, switching power supplies, free-wheeling diodes, OR-ing diode and reverse battery protection.
- Very low-profile
- Ideal for automated placement
- Low forward-voltage drop, low power losses
- High efficiency operation
- Halogen-free
- AEC-Q101 qualified
- UL94V-0 Flammability rating
Applications
Power Management, Automotive, Commercial, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
120V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
120A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
20A
Diode Case Style
TO-263AC
Forward Voltage Max
930mV
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead
Technical Docs (2)
Alternatives for V20DM120C-M3/I
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
