Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoV15P45-M3/86ACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel53T4718
Cut Tape83T3538
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.695 | $2,085.00 |
| Total Price | $2,085.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.695 |
| 6000+ | $0.681 |
| 9000+ | $0.667 |
| 15000+ | $0.653 |
| 30000+ | $0.639 |
| 75000+ | $0.626 |
| 150000+ | $0.612 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.654 |
| 6000+ | $0.641 |
| 9000+ | $0.628 |
| 15000+ | $0.615 |
| 30000+ | $0.602 |
| 75000+ | $0.589 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoV15P45-M3/86ACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel53T4718
Cut Tape83T3538
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current15A
Diode ConfigurationSingle
Diode Case StyleTO-277A
No. of Pins3Pins
Forward Voltage Max580mV
Forward Surge Current210A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Diode Configuration
Single
No. of Pins
3Pins
Forward Surge Current
210A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
15A
Diode Case Style
TO-277A
Forward Voltage Max
580mV
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
