Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoV10P20-M3/87A
Newark Part No.
Full Reel43X2600
Re-Reel57AJ0841
Cut Tape57AJ0841
Product RangeTMBS eSMP Series
Your Part Number
329 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.212 | $0.21 |
| Total Price | $0.21 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.000 | $0.212 |
| 10+ | $0.703 | $0.212 |
| 25+ | $0.643 | $0.212 |
| 50+ | $0.582 | $0.212 |
| 100+ | $0.522 | $0.212 |
| 250+ | $0.465 | $0.212 |
| 500+ | $0.408 | $0.212 |
| 1000+ | $0.341 | $0.212 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.568 |
| 10000+ | $0.535 |
| 20000+ | $0.508 |
| 30000+ | $0.482 |
| 50000+ | $0.467 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoV10P20-M3/87A
Newark Part No.
Full Reel43X2600
Re-Reel57AJ0841
Cut Tape57AJ0841
Product RangeTMBS eSMP Series
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current10A
Diode ConfigurationSingle
Diode Case StyleTO-277A
No. of Pins3Pins
Forward Voltage Max1.34V
Forward Surge Current180A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeTMBS eSMP Series
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
No. of Pins
3Pins
Forward Surge Current
180A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
10A
Diode Case Style
TO-277A
Forward Voltage Max
1.34V
Operating Temperature Max
150°C
Product Range
TMBS eSMP Series
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for V10P20-M3/87A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
