Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | US1K-E3/61TCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 69W6206 |
| Your Part Number | |
| Technical Datasheet |
3,600 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.430 |
| 50+ | $0.208 |
| 100+ | $0.186 |
| 250+ | $0.166 |
| 500+ | $0.146 |
| 1000+ | $0.104 |
| 2500+ | $0.099 |
| 5000+ | $0.091 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | US1K-E3/61TCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 69W6206 |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 800V |
| Average Forward Current | 1A |
| Diode Configuration | Single |
| Forward Voltage Max | 1.7V |
| Reverse Recovery Time | 75ns |
| Forward Surge Current | 30A |
| Operating Temperature Max | 150°C |
| Diode Case Style | DO-214AC (SMA) |
| No. of Pins | 2 Pin |
| Qualification | - |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Repetitive Peak Reverse Voltage | 800V |
|---|---|
| Diode Configuration | Single |
| Reverse Recovery Time | 75ns |
| Operating Temperature Max | 150°C |
| No. of Pins | 2 Pin |
| Product Range | - |
| Average Forward Current | 1A |
|---|---|
| Forward Voltage Max | 1.7V |
| Forward Surge Current | 30A |
| Diode Case Style | DO-214AC (SMA) |
| Qualification | - |
| SVHC | To Be Advised |
Technical Docs (3)
Alternatives for US1K-E3/61T
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
