Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoUMA02040G5001CAU00Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel68X3349RL
Cut Tape68X3349
Product RangeUMA Series
Your Part Number
65 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $13.090 | $13.09 |
| Total Price | $13.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $13.090 |
| 25+ | $12.560 |
| 50+ | $11.840 |
| 100+ | $11.300 |
| 250+ | $10.250 |
| 500+ | $9.490 |
| 5000+ | $7.620 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoUMA02040G5001CAU00Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel68X3349RL
Cut Tape68X3349
Product RangeUMA Series
Technical Datasheet
Resistance5kohm
Product RangeUMA Series
Voltage Rating200V
Resistor TechnologyThin Film
Power Rating250mW
Resistance Tolerance± 0.25%
Temperature Coefficient± 5ppm/K
Resistor Case / PackageMiniMELF 0204
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
5kohm
Voltage Rating
200V
Power Rating
250mW
Temperature Coefficient
± 5ppm/K
Operating Temperature Min
-55°C
Qualification
-
Product Range
UMA Series
Resistor Technology
Thin Film
Resistance Tolerance
± 0.25%
Resistor Case / Package
MiniMELF 0204
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
