Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoUF5402-E3/54Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel77K9922
Cut Tape05R5927
Your Part Number
2,800 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2800 | $0.577 | $1,615.60 |
| Total Price | $1,615.60 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2800+ | $0.577 |
Full Reel
| Quantity | Price |
|---|---|
| 2800+ | $0.495 |
| 5600+ | $0.492 |
| 8400+ | $0.490 |
| 14000+ | $0.487 |
| 28000+ | $0.483 |
| 70000+ | $0.473 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoUF5402-E3/54Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel77K9922
Cut Tape05R5927
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current3A
Diode ConfigurationSingle
Forward Voltage Max1V
Reverse Recovery Time50ns
Forward Surge Current150A
Operating Temperature Max150°C
Diode Case StyleDO-201AD
No. of Pins2 Pin
Qualification-
Product Range-
SVHCLead (19-Jan-2021)
Product Overview
The UF5402-E3/54 is a soft recovery ultrafast Plastic Rectifier with matte tin-plated leads terminals and UL94V-0 flame-rated moulding compound case. The plastic rectifier features glass passivated pallet chip junction, high forward surge capability, low switching losses and high efficiency. Colour band denotes cathode end polarity.
- Ultrafast reverse recovery time
- Low forward voltage drop
- 140V Maximum RMS voltage
- 200V Maximum DC blocking voltage
- 45pF at 4V/1MHz Typical junction capacitance
Applications
Power Management, Consumer Electronics, Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
50ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Product Range
-
Average Forward Current
3A
Forward Voltage Max
1V
Forward Surge Current
150A
Diode Case Style
DO-201AD
Qualification
-
SVHC
Lead (19-Jan-2021)
Technical Docs (2)
Alternatives for UF5402-E3/54
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
