Print Page
Image is for illustrative purposes only. Please refer to product description.

9,547 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.107 |
| 10+ | $0.077 |
Price for:Each
Minimum: 5
Multiple: 5
$0.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoUF4003-E3/54
Newark Part No.98K2113
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1V
Reverse Recovery Time50ns
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleDO-41 (DO-204AL)
No. of Pins2 Pin
Product Range-
Qualification-
SVHCLead (21-Jan-2025)
Product Overview
UF4003-E3/54 is an ultrafast plastic rectifier. Typical applications include use in high-frequency rectification and freewheeling applications in switching mode converters and inverters for consumer, computer, and telecommunication.
- Glass passivated chip junction, ultrafast reverse recovery time
- Low forward voltage drop, low switching losses, high efficiency
- High forward surge capability, solder dip 275°C max. 10s, per JESD 22-B106
- Maximum repetitive peak reverse voltage is 200V (TA = 25°C)
- Maximum RMS voltage is 140V (TA = 25°C), maximum DC blocking voltage is 200V (TA = 25°C)
- Maximum average forward rectified current 0.375" (9.5mm) lead length at TA = 55°C is 1.0A (TA=25°C)
- Peak forward surge current 8.3ms single half sine-wave superimposed on rated load is 30A (TA = 25°C)
- Maximum instantaneous forward voltage is 1.0V (TA = 25°C)
- Maximum reverse recovery time is 50ns (IF = 0.5A, IR = 1.0A, Irr = 0.25A, TA = 25°C)
- DO-41 (DO-204AL) package, operating junction temperature range from -55 to +150°C
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
50ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1V
Forward Surge Current
30A
Diode Case Style
DO-41 (DO-204AL)
Product Range
-
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Alternatives for UF4003-E3/54
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
