Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoUF4002-E3/54Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.77K9812
Product RangeUF4002 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 11000+ | $0.236 |
| 22000+ | $0.231 |
| 33000+ | $0.227 |
| 55000+ | $0.222 |
| 110000+ | $0.217 |
| 275000+ | $0.212 |
| 550000+ | $0.208 |
Price for:Each (Supplied on Cut Tape)
Minimum: 11000
Multiple: 5500
$2,596.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoUF4002-E3/54Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.77K9812
Product RangeUF4002 Series
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1V
Reverse Recovery Time50ns
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleDO-204AL
No. of Pins2 Pin
Qualification-
Product RangeUF4002 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
Reverse Recovery Time
50ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Product Range
UF4002 Series
Average Forward Current
1A
Forward Voltage Max
1V
Forward Surge Current
30A
Diode Case Style
DO-204AL
Qualification
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for UF4002-E3/54
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
