Print Page
60,840 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.388 | $1.94 |
| Total Price | $1.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.388 |
| 10+ | $0.177 |
| 15+ | $0.172 |
| 25+ | $0.167 |
| 50+ | $0.161 |
| 125+ | $0.156 |
| 250+ | $0.137 |
| 500+ | $0.118 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | TZMC18-GS08Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel14N9609RL Cut Tape14N9609 |
| Product Range | TZMC1 |
| Technical Datasheet | |
| Zener Voltage Nom | 18V |
| Power Dissipation | 500mW |
| Diode Case Style | SOD-80 (MiniMELF) |
| No. of Pins | 2Pins |
| Operating Temperature Max | 175°C |
| Diode Mounting | Surface Mount |
| Product Range | TZMC1 |
| Qualification | AEC-Q101 |
| SVHC | Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (23-Jan-2024) |
Product Overview
- Small signal Zener diode suitable for voltage stabilization applications
- Very sharp reverse characteristic
- Low reverse current level
- Very high stability
- Low noise
- AEC-Q101 qualified
- UL 94 V-0 flammability rating
Technical Specifications
| Zener Voltage Nom | 18V |
|---|---|
| Diode Case Style | SOD-80 (MiniMELF) |
| Operating Temperature Max | 175°C |
| Product Range | TZMC1 |
| SVHC | Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (23-Jan-2024) |
| Power Dissipation | 500mW |
|---|---|
| No. of Pins | 2Pins |
| Diode Mounting | Surface Mount |
| Qualification | AEC-Q101 |
Technical Docs (3)
Alternatives for TZMC18-GS08
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |

