Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTZM5225B-GS08Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel33C2138
Cut Tape22H3712
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 12500 | $0.104 | $1,300.00 |
| Total Price | $1,300.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 12500+ | $0.104 |
Full Reel
| Quantity | Price |
|---|---|
| 12500+ | $0.104 |
| 37500+ | $0.102 |
| 62500+ | $0.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Zener Voltage Nom
3V
Diode Case Style
SOD-80
Operating Temperature Max
175°C
SVHC
No SVHC (04-Feb-2026)
Power Dissipation
500mW
No. of Pins
2Pins
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
