Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTVA1601-E3Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.65K2263
Product RangeATOM TVA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 405+ | $3.770 |
| 500+ | $3.670 |
| 1000+ | $3.580 |
| 5000+ | $3.480 |
Price for:Each
Minimum: 405
Multiple: 405
$1,526.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTVA1601-E3Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.65K2263
Product RangeATOM TVA Series
Capacitance4µF
Voltage(DC)350V
Product Diameter9.525mm
Product Height31.75mm
Product RangeATOM TVA Series
Operating Temperature Min-20°C
Operating Temperature Max85°C
SVHCTo Be Advised
Technical Specifications
Capacitance
4µF
Product Diameter
9.525mm
Product Range
ATOM TVA Series
Operating Temperature Max
85°C
Voltage(DC)
350V
Product Height
31.75mm
Operating Temperature Min
-20°C
SVHC
To Be Advised
Technical Docs (1)
Alternatives for TVA1601-E3
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
