Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 500+ | $4.820 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$4,820.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTV1005CB-50R0JN-96-01TR
Newark Part No.09AN7497
Product RangeTV Series
Technical Datasheet
Resistance50ohm
Product RangeTV Series
Resistor Case / Package1005 [2512 Metric]
Power Rating20W
Resistance Tolerance± 5%
Temperature Coefficient-
Frequency Max18GHz
Resistor MountingSurface Mount Device
SVHCTo Be Advised
Technical Specifications
Resistance
50ohm
Resistor Case / Package
1005 [2512 Metric]
Resistance Tolerance
± 5%
Frequency Max
18GHz
SVHC
To Be Advised
Product Range
TV Series
Power Rating
20W
Temperature Coefficient
-
Resistor Mounting
Surface Mount Device
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate