Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerVISHAY
Manufacturer Part NoTSUS4300Copy
Newark Part No.33C1876
Technical Datasheet
Peak Wavelength950nm
Angle of Half Intensity16°
Diode Case StyleT-1 (3mm)
Radiant Intensity (Ie)800mW/Sr
Rise Time800ns
Fall Time tf800ns
Forward Current If(AV)100mA
Forward Voltage VF Max1.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Range-
MSL-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The TSUS4300 from Vishay is a radial leaded GaAs infrared emitting diode. This devices is suitable for high pulse current operation and has good spectral matching with Si photodetectors, TSUS4300 used for infrared remote control and free air transmission systems with low forward voltage and small package requirements, emitter in transmissive sensors and emitter in reflective sensors. It is suitable for use in infrared remote control and free air transmission systems with low forward voltage and small package requirements, emitter in transmissive sensors and emitter in reflective sensors.
- Standard diode case style of T-1 (3mm)
- Angle of half intensity is ±16°
- High reliability
- Peak wavelength of 950nm
- Forward current If of 100mA
- Forward voltage of 1.3V at IF= 100mA
- Power dissipation of 170mW
- Rise time of 800ns
- Fall time of 800ns
- Operating temperature range of -40°C to 85°C
Technical Specifications
Peak Wavelength
950nm
Diode Case Style
T-1 (3mm)
Rise Time
800ns
Forward Current If(AV)
100mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
MSL
-
Angle of Half Intensity
16°
Radiant Intensity (Ie)
800mW/Sr
Fall Time tf
800ns
Forward Voltage VF Max
1.3V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
