Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTSSP57038TT1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.48W3622
Your Part Number
522 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.870 |
| 10+ | $1.340 |
| 100+ | $1.040 |
| 500+ | $0.893 |
| 1000+ | $0.788 |
| 2500+ | $0.757 |
| 5000+ | $0.740 |
Price for:Each
Minimum: 1
Multiple: 1
$1.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTSSP57038TT1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.48W3622
Technical Datasheet
Carrier Frequency38kHz
IR Receiver Mounting StyleTop View Surface Mount
Remote Control Code-
Transmission Range25m
Automatic Gain Control (AGC) Type-
Detection Threshold / Sensitivity0.7mW/m²
Directivity75°
Supply Voltage Max5.5V
Supply Voltage Min2.5V
Operating Temperature Min-25°C
Operating Temperature Max85°C
Supply Current700µA
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Carrier Frequency
38kHz
Remote Control Code
-
Automatic Gain Control (AGC) Type
-
Directivity
75°
Supply Voltage Min
2.5V
Operating Temperature Max
85°C
Product Range
-
IR Receiver Mounting Style
Top View Surface Mount
Transmission Range
25m
Detection Threshold / Sensitivity
0.7mW/m²
Supply Voltage Max
5.5V
Operating Temperature Min
-25°C
Supply Current
700µA
SVHC
No SVHC (07-Nov-2024)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
