Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | TS63Y501KT20Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Re-Reel34M8870RL Cut Tape34M8870 |
| Product Range | TS63 Series |
| Your Part Number | |
| Technical Datasheet |
328 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.670 | $3.67 |
| Total Price | $3.67 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.670 |
| 25+ | $2.760 |
| 100+ | $2.690 |
| 250+ | $2.610 |
| 500+ | $2.540 |
| 1000+ | $2.430 |
| 5000+ | $2.390 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | TS63Y501KT20Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Re-Reel34M8870RL Cut Tape34M8870 |
| Product Range | TS63 Series |
| Technical Datasheet | |
| Trimmer Type | Multi Turn |
| Element Material | Cermet |
| Adjustment Type | Top Adjust |
| Track Resistance | 500ohm |
| Potentiometer Mounting | Surface Mount |
| No. of Turns | 15Turns |
| Product Range | TS63 Series |
| Power Rating | 250mW |
| Resistance Tolerance | ± 10% |
| Temperature Coefficient | ± 100ppm/°C |
| Trimmer Shape / Size | 1/4 Inch Square |
| Resistor Case / Package | SMD |
| Product Length | 6.85mm |
| Product Width | 6.85mm |
| Product Height | 5mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | Lead (23-Jan-2024) |
Technical Specifications
| Trimmer Type | Multi Turn |
|---|---|
| Adjustment Type | Top Adjust |
| Potentiometer Mounting | Surface Mount |
| Product Range | TS63 Series |
| Resistance Tolerance | ± 10% |
| Trimmer Shape / Size | 1/4 Inch Square |
| Product Length | 6.85mm |
| Product Height | 5mm |
| Operating Temperature Max | 155°C |
| MSL | MSL 1 - Unlimited |
| Element Material | Cermet |
|---|---|
| Track Resistance | 500ohm |
| No. of Turns | 15Turns |
| Power Rating | 250mW |
| Temperature Coefficient | ± 100ppm/°C |
| Resistor Case / Package | SMD |
| Product Width | 6.85mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| SVHC | Lead (23-Jan-2024) |
Technical Docs (2)
Alternatives for TS63Y501KT20
4 Products Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
