Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TR3E477M010C0200 Surface Mount Tantalum Capacitor, 470 µF, 10 V, 2917 [7343 Metric], ± 20%, 0.2 ohm, E](https://www.newark.com/productimages/standard/en_US/37AJ7783-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoTR3E477M010C0200Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel71P8285
Re-Reel66AJ1993RL
Cut Tape66AJ1993
Product RangeTANTAMOUNT TR3 Series
Your Part Number
537 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.100 | $6.10 |
| Total Price | $6.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.100 |
| 25+ | $4.500 |
| 100+ | $3.510 |
| 250+ | $3.360 |
| 500+ | $3.200 |
| 1000+ | $3.050 |
| 5000+ | $2.860 |
Full Reel
| Quantity | Price |
|---|---|
| 400+ | $3.200 |
| 800+ | $3.050 |
| 1200+ | $2.960 |
| 2000+ | $2.860 |
| 4000+ | $2.800 |
| 10000+ | $2.750 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTR3E477M010C0200Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel71P8285
Re-Reel66AJ1993RL
Cut Tape66AJ1993
Product RangeTANTAMOUNT TR3 Series
Technical Datasheet
Capacitance470µF
Voltage(DC)10V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 20%
ESR0.2ohm
Manufacturer Size CodeE
Failure Rate-
Ripple Current910mA
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Product RangeTANTAMOUNT TR3 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
470µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.2ohm
Failure Rate
-
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Manufacturer Size Code
E
Ripple Current
910mA
Product Width
4.3mm
Product Range
TANTAMOUNT TR3 Series
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
