Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTR3E477K010C0100Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Full Reel03AC0174
Re-Reel46R1202RL
Cut Tape46R1202
Product RangeTANTAMOUNT TR3 Series
Your Part Number
485 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.720 | $5.72 |
| Total Price | $5.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.720 |
| 25+ | $4.220 |
| 100+ | $3.430 |
| 250+ | $3.360 |
| 500+ | $3.290 |
| 1000+ | $3.220 |
| 5000+ | $3.160 |
Full Reel
| Quantity | Price |
|---|---|
| 400+ | $3.150 |
| 1200+ | $3.000 |
| 2000+ | $2.940 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTR3E477K010C0100Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Full Reel03AC0174
Re-Reel46R1202RL
Cut Tape46R1202
Product RangeTANTAMOUNT TR3 Series
Technical Datasheet
Capacitance470µF
Voltage(DC)10V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.1ohm
Manufacturer Size CodeE
Failure Rate-
Ripple Current1.28A
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Product RangeTANTAMOUNT TR3 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
470µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.1ohm
Failure Rate
-
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Manufacturer Size Code
E
Ripple Current
1.28A
Product Width
4.3mm
Product Range
TANTAMOUNT TR3 Series
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Alternatives for TR3E477K010C0100
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
