Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TR3E107K020C0100 Surface Mount Tantalum Capacitor, TANTAMOUNT®, 100 µF, 20 V, 2917 [7343 Metric], ± 10%, 0.1 ohm, E](https://www.newark.com/productimages/standard/en_US/37AJ7783-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoTR3E107K020C0100Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel82R4909
Re-Reel66AJ1986RL
Cut Tape66AJ1986
Product RangeTANTAMOUNT TR3 Series
Your Part Number
400 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.710 | $4.71 |
| Total Price | $4.71 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.710 |
| 25+ | $3.330 |
| 100+ | $2.490 |
| 250+ | $2.440 |
| 500+ | $2.390 |
| 1000+ | $2.340 |
| 5000+ | $2.290 |
Full Reel
| Quantity | Price |
|---|---|
| 400+ | $3.030 |
| 800+ | $2.900 |
| 1200+ | $2.810 |
| 2000+ | $2.720 |
| 4000+ | $2.670 |
| 10000+ | $2.610 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTR3E107K020C0100Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel82R4909
Re-Reel66AJ1986RL
Cut Tape66AJ1986
Product RangeTANTAMOUNT TR3 Series
Technical Datasheet
Capacitance100µF
Voltage(DC)20V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.1ohm
Manufacturer Size CodeE
Failure Rate-
Ripple Current1.28A
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Product RangeTANTAMOUNT TR3 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.1ohm
Failure Rate
-
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
20V
Capacitance Tolerance
± 10%
Manufacturer Size Code
E
Ripple Current
1.28A
Product Width
4.3mm
Product Range
TANTAMOUNT TR3 Series
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
