Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoTR3E106K063C0600
Newark Part No.50R7302
Product RangeTANTAMOUNT TR3 Series
Your Part Number
Technical Datasheet
30 In Stock
400 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.460 |
| 10+ | $5.290 |
Full Reel
| Quantity | Price |
|---|---|
| 400+ | $4.940 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTR3E106K063C0600
Newark Part No.50R7302
Product RangeTANTAMOUNT TR3 Series
Technical Datasheet
Capacitance10µF
Voltage(DC)63V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.6ohm
Manufacturer Size CodeE
Failure Rate-
Ripple Current520mA
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Product RangeTANTAMOUNT TR3 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.6ohm
Failure Rate
-
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
63V
Capacitance Tolerance
± 10%
Manufacturer Size Code
E
Ripple Current
520mA
Product Width
4.3mm
Product Range
TANTAMOUNT TR3 Series
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Alternatives for TR3E106K063C0600
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability