Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TR3D477K004C0060 Surface Mount Tantalum Capacitor, TANTAMOUNT®, 470 µF, 4 V, 2917 [7343 Metric], ± 10%, 0.06 ohm, D](https://www.newark.com/productimages/standard/en_US/4381405.jpg)
ManufacturerVISHAY
Manufacturer Part NoTR3D477K004C0060Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel86K6042
Cut Tape97M9765
Product RangeTANTAMOUNT TR3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $3.910 | $1,955.00 |
| Total Price | $1,955.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $3.910 |
| 1000+ | $3.670 |
| 1500+ | $3.460 |
| 2500+ | $3.170 |
| 5000+ | $2.860 |
| 12500+ | $2.490 |
| 25000+ | $1.920 |
| 50000+ | $1.880 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $1.720 |
| 1500+ | $1.690 |
| 2500+ | $1.650 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTR3D477K004C0060Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel86K6042
Cut Tape97M9765
Product RangeTANTAMOUNT TR3 Series
Technical Datasheet
Capacitance470µF
Voltage(DC)4V
Capacitance Tolerance± 10%
ESR0.06ohm
Failure Rate-
Ripple Current1.58A
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Product RangeTANTAMOUNT TR3 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
470µF
Capacitance Tolerance
± 10%
Failure Rate
-
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
4V
ESR
0.06ohm
Ripple Current
1.58A
Product Width
4.3mm
Product Range
TANTAMOUNT TR3 Series
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (2)
Alternatives for TR3D477K004C0060
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
