Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTR3D476K010C0140Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel86K5974
Re-Reel97M9759
Cut Tape97M9759
Product RangeTANTAMOUNT TR3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $1.240 | $620.00 |
| Total Price | $620.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $1.240 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.922 |
| 1500+ | $0.904 |
| 2500+ | $0.885 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTR3D476K010C0140Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel86K5974
Re-Reel97M9759
Cut Tape97M9759
Product RangeTANTAMOUNT TR3 Series
Technical Datasheet
Capacitance47µF
Voltage(DC)10V
Capacitance Tolerance± 10%
ESR0.14ohm
Product RangeTANTAMOUNT TR3 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCTo Be Advised
Technical Specifications
Capacitance
47µF
Capacitance Tolerance
± 10%
Product Range
TANTAMOUNT TR3 Series
Operating Temperature Max
125°C
Voltage(DC)
10V
ESR
0.14ohm
Operating Temperature Min
-55°C
SVHC
To Be Advised
Technical Docs (2)
Alternatives for TR3D476K010C0140
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
