Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTR3D107K020C0080Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Full Reel66AH0856
Re-Reel08X2193RL
Cut Tape08X2193
Product RangeTANTAMOUNT TR3 Series
Your Part Number
500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $3.010 | $0.00 |
| Total Price | $3.01 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.010 |
| 25+ | $2.950 |
| 100+ | $2.890 |
| 250+ | $2.830 |
| 500+ | $2.770 |
| 1000+ | $2.710 |
| 5000+ | $2.650 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $3.010 |
| 1500+ | $2.950 |
| 2500+ | $2.890 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTR3D107K020C0080Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Full Reel66AH0856
Re-Reel08X2193RL
Cut Tape08X2193
Product RangeTANTAMOUNT TR3 Series
Technical Datasheet
Capacitance100µF
Voltage(DC)20V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.08ohm
Manufacturer Size CodeD
Failure Rate-
Ripple Current1.37A
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Product RangeTANTAMOUNT TR3 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.08ohm
Failure Rate
-
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
20V
Capacitance Tolerance
± 10%
Manufacturer Size Code
D
Ripple Current
1.37A
Product Width
4.3mm
Product Range
TANTAMOUNT TR3 Series
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
