Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TR3C476K016C0300 Surface Mount Tantalum Capacitor, TANTAMOUNT®, 47 µF, 16 V, 2312 [6032 Metric], ± 10%, 0.3 ohm, C](https://www.newark.com/productimages/standard/en_US/4381405.jpg)
ManufacturerVISHAY
Manufacturer Part NoTR3C476K016C0300Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel86K5552
Cut Tape82T5417
Product RangeTANTAMOUNT TR3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $0.822 | $411.00 |
| Total Price | $411.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $0.822 |
| 1000+ | $0.775 |
| 1500+ | $0.758 |
| 2500+ | $0.741 |
| 5000+ | $0.717 |
| 12500+ | $0.693 |
| 25000+ | $0.679 |
| 50000+ | $0.665 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.822 |
| 1500+ | $0.775 |
| 2500+ | $0.741 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTR3C476K016C0300Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel86K5552
Cut Tape82T5417
Product RangeTANTAMOUNT TR3 Series
Technical Datasheet
Capacitance47µF
Voltage(DC)16V
Capacitor Case / Package2312 [6032 Metric]
Capacitance Tolerance± 10%
ESR0.3ohm
Manufacturer Size CodeC
Failure Rate-
Ripple Current610mA
Product Length6mm
Product Width3.2mm
Product Height2.5mm
Product RangeTANTAMOUNT TR3 Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
47µF
Capacitor Case / Package
2312 [6032 Metric]
ESR
0.3ohm
Failure Rate
-
Product Length
6mm
Product Height
2.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Manufacturer Size Code
C
Ripple Current
610mA
Product Width
3.2mm
Product Range
TANTAMOUNT TR3 Series
Operating Temperature Max
85°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Alternatives for TR3C476K016C0300
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
