Print Page
TR3B475K035C0700
Surface Mount Tantalum Capacitor, 4.7 µF, 35 V, 1411 [3528 Metric], ± 10%, 0.7 ohm, B
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TR3B475K035C0700 Surface Mount Tantalum Capacitor, 4.7 µF, 35 V, 1411 [3528 Metric], ± 10%, 0.7 ohm, B](https://www.newark.com/productimages/standard/en_US/37AJ7783-40.jpg)
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | TR3B475K035C0700Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | Full Reel82R4588 Re-Reel37AJ7751RL Cut Tape37AJ7751 |
| Product Range | TANTAMOUNT TR3 Series |
| Your Part Number | |
| Technical Datasheet |
800 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.470 | $1.47 |
| Total Price | $1.47 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.470 |
| 25+ | $1.060 |
| 100+ | $0.851 |
| 250+ | $0.790 |
| 500+ | $0.723 |
| 1000+ | $0.674 |
| 5000+ | $0.642 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.747 |
| 4000+ | $0.739 |
| 6000+ | $0.730 |
| 10000+ | $0.722 |
| 20000+ | $0.708 |
| 50000+ | $0.693 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | TR3B475K035C0700Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | Full Reel82R4588 Re-Reel37AJ7751RL Cut Tape37AJ7751 |
| Product Range | TANTAMOUNT TR3 Series |
| Technical Datasheet | |
| Capacitance | 4.7µF |
| Voltage(DC) | 35V |
| Capacitor Case / Package | 1411 [3528 Metric] |
| Capacitance Tolerance | ± 10% |
| ESR | 0.7ohm |
| Manufacturer Size Code | B |
| Failure Rate | - |
| Ripple Current | 350mA |
| Product Length | 3.5mm |
| Product Width | 2.8mm |
| Product Height | 1.9mm |
| Product Range | TANTAMOUNT TR3 Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (07-Nov-2024) |
Technical Specifications
| Capacitance | 4.7µF |
|---|---|
| Capacitor Case / Package | 1411 [3528 Metric] |
| ESR | 0.7ohm |
| Failure Rate | - |
| Product Length | 3.5mm |
| Product Height | 1.9mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Voltage(DC) | 35V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Manufacturer Size Code | B |
| Ripple Current | 350mA |
| Product Width | 2.8mm |
| Product Range | TANTAMOUNT TR3 Series |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (07-Nov-2024) |
Technical Docs (2)
Alternatives for TR3B475K035C0700
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
