Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TR3B336K016C0500 Surface Mount Tantalum Capacitor, 33 µF, 16 V, 1411 [3528 Metric], ± 10%, 0.5 ohm, B](https://www.newark.com/productimages/standard/en_US/37AJ7783-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoTR3B336K016C0500Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel82R4585
Re-Reel66AJ1958RL
Cut Tape66AJ1958
Product RangeTANTAMOUNT TR3 Series
Your Part Number
3,586 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.700 | $1.70 |
| Total Price | $1.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.700 |
| 25+ | $1.160 |
| 100+ | $0.874 |
| 250+ | $0.811 |
| 500+ | $0.708 |
| 1000+ | $0.705 |
| 5000+ | $0.701 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.793 |
| 6000+ | $0.777 |
| 10000+ | $0.761 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTR3B336K016C0500Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel82R4585
Re-Reel66AJ1958RL
Cut Tape66AJ1958
Product RangeTANTAMOUNT TR3 Series
Technical Datasheet
Capacitance33µF
Voltage(DC)16V
Capacitor Case / Package1411 [3528 Metric]
Capacitance Tolerance± 10%
ESR0.5ohm
Manufacturer Size CodeB
Failure Rate-
Ripple Current410mA
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Product RangeTANTAMOUNT TR3 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
33µF
Capacitor Case / Package
1411 [3528 Metric]
ESR
0.5ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Manufacturer Size Code
B
Ripple Current
410mA
Product Width
2.8mm
Product Range
TANTAMOUNT TR3 Series
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
