Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTR3A336K6R3C0600Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Full Reel86K4748
Re-Reel46R1120RL
Cut Tape46R1120
Product RangeTANTAMOUNT TR3 Series
Your Part Number
1,481 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.060 | $5.30 |
| Total Price | $5.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.060 |
| 10+ | $0.553 |
| 25+ | $0.537 |
| 50+ | $0.523 |
| 100+ | $0.508 |
| 250+ | $0.469 |
| 500+ | $0.430 |
| 1000+ | $0.406 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.407 |
| 5000+ | $0.399 |
| 10000+ | $0.373 |
| 20000+ | $0.350 |
| 30000+ | $0.330 |
| 50000+ | $0.318 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTR3A336K6R3C0600Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Full Reel86K4748
Re-Reel46R1120RL
Cut Tape46R1120
Product RangeTANTAMOUNT TR3 Series
Technical Datasheet
Capacitance33µF
Voltage(DC)6.3V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
ESR0.6ohm
Manufacturer Size CodeA
Failure Rate-
Ripple Current350mA
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Product RangeTANTAMOUNT TR3 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
33µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
0.6ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
6.3V
Capacitance Tolerance
± 10%
Manufacturer Size Code
A
Ripple Current
350mA
Product Width
1.6mm
Product Range
TANTAMOUNT TR3 Series
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (3)
Alternatives for TR3A336K6R3C0600
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
