Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTPC13CAHM3/ICopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.81Y8796
Product RangePAR eSMP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 6000+ | $0.646 |
| 10000+ | $0.635 |
Price for:Each (Supplied on Full Reel)
Minimum: 6500
Multiple: 6500
$4,199.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTPC13CAHM3/ICopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.81Y8796
Product RangePAR eSMP Series
Technical Datasheet
Product RangePAR eSMP Series
TVS PolarityBidirectional
Reverse Standoff Voltage11.1V
Clamping Voltage Max18.2V
Diode Case StyleTO-277A
No. of Pins3Pins
Minimum Breakdown Voltage12.4V
Maximum Breakdown Voltage13.7V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max185°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCLead
Technical Specifications
Product Range
PAR eSMP Series
Reverse Standoff Voltage
11.1V
Diode Case Style
TO-277A
Minimum Breakdown Voltage
12.4V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Surface Mount
SVHC
Lead
TVS Polarity
Bidirectional
Clamping Voltage Max
18.2V
No. of Pins
3Pins
Maximum Breakdown Voltage
13.7V
Operating Temperature Max
185°C
Qualification
AEC-Q101
Technical Docs (2)
Alternatives for TPC13CAHM3/I
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
