Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTPC11CAHM3/ICopy
Newark Part No.81Y8792
Product RangePAR eSMP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 6000+ | $0.646 |
| 10000+ | $0.635 |
Price for:Each (Supplied on Full Reel)
Minimum: 6500
Multiple: 6500
$4,199.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTPC11CAHM3/ICopy
Newark Part No.81Y8792
Product RangePAR eSMP Series
Technical Datasheet
Product RangePAR eSMP Series
TVS PolarityBidirectional
Reverse Standoff Voltage9.4V
Clamping Voltage Max15.6V
Diode Case StyleTO-277A
No. of Pins3Pins
Minimum Breakdown Voltage10.5V
Maximum Breakdown Voltage11.6V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max185°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCLead
Technical Specifications
Product Range
PAR eSMP Series
Reverse Standoff Voltage
9.4V
Diode Case Style
TO-277A
Minimum Breakdown Voltage
10.5V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Surface Mount
SVHC
Lead
TVS Polarity
Bidirectional
Clamping Voltage Max
15.6V
No. of Pins
3Pins
Maximum Breakdown Voltage
11.6V
Operating Temperature Max
185°C
Qualification
AEC-Q101
Technical Docs (2)
Alternatives for TPC11CAHM3/I
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
