Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTP3C107K010D0900ASCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Full Reel68AH0050
Re-Reel58T5179RL
Cut Tape58T5179
Product RangeTANTAMOUNT TP3 Series
Your Part Number
5,062 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.393 | $0.00 |
| Total Price | $1.96 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.350 |
| 10+ | $0.714 |
| 15+ | $0.702 |
| 25+ | $0.690 |
| 50+ | $0.678 |
| 125+ | $0.666 |
| 250+ | $0.629 |
| 500+ | $0.592 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.393 |
| 5000+ | $0.385 |
| 10000+ | $0.360 |
| 20000+ | $0.338 |
| 30000+ | $0.319 |
| 50000+ | $0.307 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTP3C107K010D0900ASCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Full Reel68AH0050
Re-Reel58T5179RL
Cut Tape58T5179
Product RangeTANTAMOUNT TP3 Series
Technical Datasheet
Capacitance100µF
Voltage(DC)10V
Capacitor Case / Package2312 [6032 Metric]
Capacitance Tolerance± 10%
ESR0.9ohm
Manufacturer Size CodeC
Failure Rate-
Ripple Current350mA
Product Length6mm
Product Width3.2mm
Product Height2.5mm
Product RangeTANTAMOUNT TP3 Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
2312 [6032 Metric]
ESR
0.9ohm
Failure Rate
-
Product Length
6mm
Product Height
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Manufacturer Size Code
C
Ripple Current
350mA
Product Width
3.2mm
Product Range
TANTAMOUNT TP3 Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for TP3C107K010D0900AS
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
