Print Page
TNPW12062K00BEEA
SMD Chip Resistor, 2 kohm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, Sulfur Resistant
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TNPW12062K00BEEA SMD Chip Resistor, 2 kohm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, Sulfur Resistant](https://www.newark.com/productimages/standard/en_US/4385989.jpg)
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | TNPW12062K00BEEACopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Full Reel27K5910 Cut Tape26R4223 |
| Product Range | TNPW e3 Series |
| Your Part Number | |
| Technical Datasheet |
5,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $0.396 | $1,980.00 |
| Total Price | $1,980.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 5000+ | $0.396 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.406 |
| 10000+ | $0.397 |
| 15000+ | $0.367 |
| 25000+ | $0.343 |
| 50000+ | $0.320 |
| 125000+ | $0.306 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | TNPW12062K00BEEACopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Full Reel27K5910 Cut Tape26R4223 |
| Product Range | TNPW e3 Series |
| Technical Datasheet | |
| Resistance | 2kohm |
| Resistor Case / Package | 1206 [3216 Metric] |
| Power Rating | 250mW |
| Product Range | TNPW e3 Series |
| Resistor Technology | Thin Film |
| Resistor Type | Sulfur Resistant |
| Resistance Tolerance | ± 0.1% |
| Temperature Coefficient | ± 25ppm/K |
| Voltage Rating | 200V |
| Product Length | 3.2mm |
| Product Width | 1.6mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 2kohm |
|---|---|
| Power Rating | 250mW |
| Resistor Technology | Thin Film |
| Resistance Tolerance | ± 0.1% |
| Voltage Rating | 200V |
| Product Width | 1.6mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistor Case / Package | 1206 [3216 Metric] |
|---|---|
| Product Range | TNPW e3 Series |
| Resistor Type | Sulfur Resistant |
| Temperature Coefficient | ± 25ppm/K |
| Product Length | 3.2mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Technical Docs (2)
Alternatives for TNPW12062K00BEEA
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
