Print Page
TNPW080510K0BEEN
SMD Chip Resistor, 10 kohm, ± 0.1%, 200 mW, 0805 [2012 Metric], Thin Film, Sulfur Resistant
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TNPW080510K0BEEN SMD Chip Resistor, 10 kohm, ± 0.1%, 200 mW, 0805 [2012 Metric], Thin Film, Sulfur Resistant](https://www.newark.com/productimages/standard/en_US/4385989.jpg)
ManufacturerVISHAY
Manufacturer Part NoTNPW080510K0BEENCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel84R1892
Re-Reel84R1891RL
Cut Tape84R1891
Product RangeTNPW e3 Series
Your Part Number
760 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.710 | $0.71 |
| Total Price | $0.71 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.710 |
| 25+ | $0.547 |
| 100+ | $0.489 |
| 250+ | $0.456 |
| 500+ | $0.433 |
| 1000+ | $0.424 |
| 2500+ | $0.416 |
| 5000+ | $0.407 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.405 |
| 5000+ | $0.396 |
| 10000+ | $0.366 |
| 20000+ | $0.341 |
| 30000+ | $0.318 |
| 50000+ | $0.304 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTNPW080510K0BEENCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel84R1892
Re-Reel84R1891RL
Cut Tape84R1891
Product RangeTNPW e3 Series
Technical Datasheet
Resistance10kohm
Resistor Case / Package0805 [2012 Metric]
Power Rating200mW
Product RangeTNPW e3 Series
Resistor TechnologyThin Film
Resistor TypeSulfur Resistant
Resistance Tolerance± 0.1%
Temperature Coefficient± 25ppm/K
Voltage Rating150V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
10kohm
Power Rating
200mW
Resistor Technology
Thin Film
Resistance Tolerance
± 0.1%
Voltage Rating
150V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistor Case / Package
0805 [2012 Metric]
Product Range
TNPW e3 Series
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 25ppm/K
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (3)
Alternatives for TNPW080510K0BEEN
7 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
