Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TNPW060349R9BEEA SMD Chip Resistor, 49.9 ohm, ± 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, Sulfur Resistant](https://www.newark.com/productimages/standard/en_US/4385989.jpg)
ManufacturerVISHAY
Manufacturer Part NoTNPW060349R9BEEACopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel28AC4365
Full Reel83R8993
Re-Reel05R4782RL
Cut Tape05R4782
Product RangeTNPW e3 Series
Your Part Number
1,831 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.260 | $0.26 |
| Total Price | $0.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.260 |
| 25+ | $0.200 |
| 100+ | $0.187 |
| 250+ | $0.174 |
| 500+ | $0.163 |
| 1000+ | $0.161 |
| 2500+ | $0.160 |
| 5000+ | $0.158 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.169 |
| 15000+ | $0.160 |
| 25000+ | $0.142 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTNPW060349R9BEEACopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel28AC4365
Full Reel83R8993
Re-Reel05R4782RL
Cut Tape05R4782
Product RangeTNPW e3 Series
Technical Datasheet
Resistance49.9ohm
Resistor Case / Package0603 [1608 Metric]
Power Rating125mW
Product RangeTNPW e3 Series
Resistor TechnologyThin Film
Resistor TypeSulfur Resistant
Resistance Tolerance± 0.1%
Temperature Coefficient± 25ppm/K
Voltage Rating75V
Product Length1.55mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max70°C
QualificationAEC-Q200
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Resistance
49.9ohm
Power Rating
125mW
Resistor Technology
Thin Film
Resistance Tolerance
± 0.1%
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
70°C
SVHC
No SVHC (19-Jan-2021)
Resistor Case / Package
0603 [1608 Metric]
Product Range
TNPW e3 Series
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 25ppm/K
Product Length
1.55mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (3)
Alternatives for TNPW060349R9BEEA
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
