Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TNPW060343K2BEEA SMD Chip Resistor, 43.2 kohm, ± 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, Sulfur Resistant](https://www.newark.com/productimages/standard/en_US/85AJ1100-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoTNPW060343K2BEEACopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel05R3789
Re-Reel85AJ1092RL
Cut Tape85AJ1092
Your Part Number
646 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $0.221 | $0.22 |
| Total Price | $0.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.221 |
| 25+ | $0.212 |
| 100+ | $0.204 |
| 250+ | $0.195 |
| 500+ | $0.191 |
| 1000+ | $0.187 |
| 2500+ | $0.183 |
| 5000+ | $0.179 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.229 |
| 15000+ | $0.224 |
| 25000+ | $0.220 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTNPW060343K2BEEACopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel05R3789
Re-Reel85AJ1092RL
Cut Tape85AJ1092
Technical Datasheet
Product Overview
TNPW e3 high stability precision thin film flat chip resistors are the perfect choice for most fields of modern electronics where highest reliability and stability is of major concern. Typical applications include automotive, industrial, test and measuring equipment, and medical equipment.
- Superior moisture resistivity (85°C, 85% RH)
- Excellent overall stability at different environmental conditions ≤0.05% (1000h rated power at 70°C)
- AEC-Q200 qualified
- Single lot date code (optional)
- Advanced sulfur resistance verified according to ASTM B 809
- Operating temperature range from -55°C to 155°C
Technical Docs (2)
Alternatives for TNPW060343K2BEEA
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
