Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TNPW0603200KBEEN SMD Chip Resistor, TNPW Series, 200 kohm, ± 0.1%, 125 mW, 0603 [1608 Metric], Thin Film](https://www.newark.com/productimages/standard/en_US/4385989.jpg)
ManufacturerVISHAY
Manufacturer Part NoTNPW0603200KBEENCopy
Newark Part No.71M1238
Product RangeTNPW e3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.433 |
| 2000+ | $0.393 |
| 4000+ | $0.353 |
| 6000+ | $0.340 |
| 10000+ | $0.333 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$433.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTNPW0603200KBEENCopy
Newark Part No.71M1238
Product RangeTNPW e3 Series
Technical Datasheet
Resistance200kohm
Resistor Case / Package0603 [1608 Metric]
Power Rating125mW
Resistor TechnologyThin Film
Resistor TypeHigh Reliability
Product RangeTNPW e3 Series
Resistance Tolerance± 0.1%
Temperature Coefficient± 25ppm/°C
Voltage Rating75V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
200kohm
Power Rating
125mW
Resistor Type
High Reliability
Resistance Tolerance
± 0.1%
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistor Case / Package
0603 [1608 Metric]
Resistor Technology
Thin Film
Product Range
TNPW e3 Series
Temperature Coefficient
± 25ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for TNPW0603200KBEEN
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
