Print Page
TNPW06031K00BXEN
SMD Chip Resistor, 1 kohm, ± 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, High Stability
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TNPW06031K00BXEN SMD Chip Resistor, 1 kohm, ± 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, High Stability](https://www.newark.com/productimages/standard/en_US/67AK8313-40.jpg)
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | TNPW06031K00BXENCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | Full Reel50X1371 Re-Reel67AK8336RL Cut Tape67AK8336 |
| Product Range | TNPW e3 Series |
| Your Part Number | |
| Technical Datasheet |
457 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.646 | $0.65 |
| Total Price | $0.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.646 |
| 25+ | $0.473 |
| 100+ | $0.428 |
| 250+ | $0.417 |
| 500+ | $0.385 |
| 1000+ | $0.366 |
| 5000+ | $0.354 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.416 |
| 10000+ | $0.409 |
| 15000+ | $0.403 |
| 25000+ | $0.396 |
| 50000+ | $0.388 |
| 125000+ | $0.380 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | TNPW06031K00BXENCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | Full Reel50X1371 Re-Reel67AK8336RL Cut Tape67AK8336 |
| Product Range | TNPW e3 Series |
| Technical Datasheet | |
| Resistance | 1kohm |
| Resistance Tolerance | ± 0.1% |
| Power Rating | 125mW |
| Resistor Case / Package | 0603 [1608 Metric] |
| Resistor Technology | Thin Film |
| Resistor Type | High Stability |
| Product Range | TNPW e3 Series |
| Temperature Coefficient | ± 15ppm/K |
| Voltage Rating | 75V |
| Product Length | 1.55mm |
| Product Width | 0.85mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Resistance | 1kohm |
|---|---|
| Power Rating | 125mW |
| Resistor Technology | Thin Film |
| Product Range | TNPW e3 Series |
| Voltage Rating | 75V |
| Product Width | 0.85mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (25-Jun-2025) |
| Resistance Tolerance | ± 0.1% |
|---|---|
| Resistor Case / Package | 0603 [1608 Metric] |
| Resistor Type | High Stability |
| Temperature Coefficient | ± 15ppm/K |
| Product Length | 1.55mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
