Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | TNPW060310K0BEEACopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | Full Reel96Y9791 Re-Reel96Y9790RL Cut Tape96Y9790 |
| Product Range | TNPW e3 Series |
| Your Part Number | |
| Technical Datasheet |
59,435 In Stock
105,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.289 | $2.89 |
| Total Price | $2.89 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.289 |
| 20+ | $0.282 |
| 30+ | $0.275 |
| 50+ | $0.267 |
| 100+ | $0.260 |
| 250+ | $0.251 |
| 500+ | $0.246 |
| 1000+ | $0.241 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.251 |
| 10000+ | $0.246 |
| 15000+ | $0.241 |
| 25000+ | $0.236 |
| 50000+ | $0.231 |
| 125000+ | $0.226 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | TNPW060310K0BEEACopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | Full Reel96Y9791 Re-Reel96Y9790RL Cut Tape96Y9790 |
| Product Range | TNPW e3 Series |
| Technical Datasheet | |
| Resistance | 10kohm |
| Resistance Tolerance | ± 0.1% |
| Power Rating | 125mW |
| Resistor Case / Package | 0603 [1608 Metric] |
| Resistor Technology | Thin Film |
| Resistor Type | High Voltage, Sulfur Resistant |
| Product Range | TNPW e3 Series |
| Temperature Coefficient | ± 25ppm/K |
| Voltage Rating | 75V |
| Product Length | 1.55mm |
| Product Width | 0.85mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Resistance | 10kohm |
|---|---|
| Power Rating | 125mW |
| Resistor Technology | Thin Film |
| Product Range | TNPW e3 Series |
| Voltage Rating | 75V |
| Product Width | 0.85mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (25-Jun-2025) |
| Resistance Tolerance | ± 0.1% |
|---|---|
| Resistor Case / Package | 0603 [1608 Metric] |
| Resistor Type | High Voltage, Sulfur Resistant |
| Temperature Coefficient | ± 25ppm/K |
| Product Length | 1.55mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Technical Docs (2)
Alternatives for TNPW060310K0BEEA
7 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
