Print Page
TNPW040290K9BEED
SMD Chip Resistor, 90.9 kohm, ± 0.1%, 100 mW, 0402 [1005 Metric], Thin Film, Sulfur Resistant
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TNPW040290K9BEED SMD Chip Resistor, 90.9 kohm, ± 0.1%, 100 mW, 0402 [1005 Metric], Thin Film, Sulfur Resistant](https://www.newark.com/productimages/standard/en_US/13AN2556-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoTNPW040290K9BEEDCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel50X1324
Re-Reel13AN2585RL
Cut Tape13AN2585
Product RangeTNPW e3 Series
Your Part Number
20,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.260 | $0.26 |
| Total Price | $0.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.260 |
| 25+ | $0.246 |
| 100+ | $0.242 |
| 250+ | $0.236 |
| 500+ | $0.229 |
| 1000+ | $0.224 |
| 2500+ | $0.220 |
| 5000+ | $0.215 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.229 |
| 20000+ | $0.224 |
| 30000+ | $0.220 |
| 50000+ | $0.215 |
| 100000+ | $0.211 |
| 250000+ | $0.206 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTNPW040290K9BEEDCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel50X1324
Re-Reel13AN2585RL
Cut Tape13AN2585
Product RangeTNPW e3 Series
Technical Datasheet
Resistance90.9kohm
Resistance Tolerance± 0.1%
Power Rating100mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThin Film
Resistor TypeSulfur Resistant
Product RangeTNPW e3 Series
Temperature Coefficient± 25ppm/K
Voltage Rating50V
Product Length1mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
90.9kohm
Power Rating
100mW
Resistor Technology
Thin Film
Product Range
TNPW e3 Series
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Resistance Tolerance
± 0.1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 25ppm/K
Product Length
1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for TNPW040290K9BEED
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
