Print Page
TNPW040221K0BEED
SMD Chip Resistor, 21 kohm, ± 0.1%, 130 mW, 0402 [1005 Metric], Thin Film, High Stability
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TNPW040221K0BEED SMD Chip Resistor, 21 kohm, ± 0.1%, 130 mW, 0402 [1005 Metric], Thin Film, High Stability](https://www.newark.com/productimages/standard/en_US/13AN2556-40.jpg)
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | TNPW040221K0BEEDCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Full Reel50X0425 Re-Reel13AN2567RL Cut Tape13AN2567 |
| Product Range | TNPW e3 Series |
| Your Part Number | |
| Technical Datasheet |
19,870 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.280 | $0.28 |
| Total Price | $0.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.280 |
| 25+ | $0.267 |
| 100+ | $0.262 |
| 250+ | $0.258 |
| 500+ | $0.253 |
| 1000+ | $0.229 |
| 2500+ | $0.224 |
| 5000+ | $0.220 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.229 |
| 20000+ | $0.224 |
| 30000+ | $0.220 |
| 50000+ | $0.215 |
| 100000+ | $0.211 |
| 250000+ | $0.206 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | TNPW040221K0BEEDCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Full Reel50X0425 Re-Reel13AN2567RL Cut Tape13AN2567 |
| Product Range | TNPW e3 Series |
| Technical Datasheet | |
| Resistance | 21kohm |
| Resistance Tolerance | ± 0.1% |
| Power Rating | 130mW |
| Resistor Case / Package | 0402 [1005 Metric] |
| Resistor Technology | Thin Film |
| Resistor Type | High Stability |
| Product Range | TNPW e3 Series |
| Temperature Coefficient | ± 25ppm/K |
| Voltage Rating | 75V |
| Product Length | 1mm |
| Product Width | 0.5mm |
| Operating Temperature Min | 155°C |
| Operating Temperature Max | 175°C |
| Qualification | AEC-Q200 |
| SVHC | To Be Advised |
Technical Specifications
| Resistance | 21kohm |
|---|---|
| Power Rating | 130mW |
| Resistor Technology | Thin Film |
| Product Range | TNPW e3 Series |
| Voltage Rating | 75V |
| Product Width | 0.5mm |
| Operating Temperature Max | 175°C |
| SVHC | To Be Advised |
| Resistance Tolerance | ± 0.1% |
|---|---|
| Resistor Case / Package | 0402 [1005 Metric] |
| Resistor Type | High Stability |
| Temperature Coefficient | ± 25ppm/K |
| Product Length | 1mm |
| Operating Temperature Min | 155°C |
| Qualification | AEC-Q200 |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
