Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TNPW04021K58BEED SMD Chip Resistor, 1.58 kohm, ± 0.1%, 100 mW, 0402 [1005 Metric], Thin Film, High Stability](https://www.newark.com/productimages/standard/en_US/67AK8313-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoTNPW04021K58BEEDCopy
Newark Part No.
Full Reel50X0005
Re-Reel13AN2558
Cut Tape13AN2558
Product RangeTNPW e3 Series
Your Part Number
10,000 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.430 | $0.43 |
| Total Price | $0.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.430 |
| 50+ | $0.330 |
| 100+ | $0.275 |
| 250+ | $0.230 |
| 500+ | $0.193 |
| 1000+ | $0.165 |
| 2500+ | $0.134 |
| 5000+ | $0.114 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.277 |
| 20000+ | $0.247 |
| 30000+ | $0.228 |
| 50000+ | $0.207 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTNPW04021K58BEEDCopy
Newark Part No.
Full Reel50X0005
Re-Reel13AN2558
Cut Tape13AN2558
Product RangeTNPW e3 Series
Technical Datasheet
Resistance1.58kohm
Resistance Tolerance± 0.1%
Power Rating100mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThin Film
Resistor TypeHigh Stability
Product RangeTNPW e3 Series
Temperature Coefficient± 25ppm/K
Voltage Rating50V
Product Length1mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
1.58kohm
Power Rating
100mW
Resistor Technology
Thin Film
Product Range
TNPW e3 Series
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Resistance Tolerance
± 0.1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
High Stability
Temperature Coefficient
± 25ppm/K
Product Length
1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for TNPW04021K58BEED
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
