Print Page
TNPW040210R0DEED
SMD Chip Resistor, 10 ohm, ± 0.5%, 100 mW, 0402 [1005 Metric], Thin Film, Sulfur Resistant
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TNPW040210R0DEED SMD Chip Resistor, 10 ohm, ± 0.5%, 100 mW, 0402 [1005 Metric], Thin Film, Sulfur Resistant](https://www.newark.com/productimages/standard/en_US/34AK4166-40.jpg)
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | TNPW040210R0DEEDCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Full Reel50X0078 Re-Reel29AM4814RL Cut Tape29AM4814 |
| Product Range | TNPW e3 Series |
| Your Part Number | |
| Technical Datasheet |
9,750 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.230 | $0.23 |
| Total Price | $0.23 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.230 |
| 25+ | $0.170 |
| 100+ | $0.160 |
| 250+ | $0.151 |
| 500+ | $0.141 |
| 1000+ | $0.132 |
| 2500+ | $0.125 |
| 5000+ | $0.118 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.132 |
| 2000+ | $0.130 |
| 3000+ | $0.127 |
| 5000+ | $0.125 |
| 10000+ | $0.115 |
| 25000+ | $0.108 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | TNPW040210R0DEEDCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Full Reel50X0078 Re-Reel29AM4814RL Cut Tape29AM4814 |
| Product Range | TNPW e3 Series |
| Technical Datasheet | |
| Resistance | 10ohm |
| Resistance Tolerance | ± 0.5% |
| Power Rating | 100mW |
| Resistor Case / Package | 0402 [1005 Metric] |
| Resistor Technology | Thin Film |
| Resistor Type | Sulfur Resistant |
| Product Range | TNPW e3 Series |
| Temperature Coefficient | ± 25ppm/K |
| Voltage Rating | 50V |
| Product Length | 1mm |
| Product Width | 0.5mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | AEC-Q200 |
| SVHC | To Be Advised |
Technical Specifications
| Resistance | 10ohm |
|---|---|
| Power Rating | 100mW |
| Resistor Technology | Thin Film |
| Product Range | TNPW e3 Series |
| Voltage Rating | 50V |
| Product Width | 0.5mm |
| Operating Temperature Max | 155°C |
| SVHC | To Be Advised |
| Resistance Tolerance | ± 0.5% |
|---|---|
| Resistor Case / Package | 0402 [1005 Metric] |
| Resistor Type | Sulfur Resistant |
| Temperature Coefficient | ± 25ppm/K |
| Product Length | 1mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Technical Docs (2)
Alternatives for TNPW040210R0DEED
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
