Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TNPU040210K0BZEP00 SMD Chip Resistor, 10 kohm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, Precision](https://www.newark.com/productimages/standard/en_US/41AH6298-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoTNPU040210K0BZEP00Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel41AH6292
Re-Reel41AH6291RL
Cut Tape41AH6291
Product RangeTNPU e3 Series
Your Part Number
12 In Stock
4,000 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.400 | $1.40 |
| Total Price | $1.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.400 |
| 25+ | $1.050 |
| 100+ | $1.030 |
| 250+ | $1.020 |
| 500+ | $0.998 |
| 1000+ | $0.898 |
| 5000+ | $0.789 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.939 |
| 3000+ | $0.883 |
| 5000+ | $0.837 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTNPU040210K0BZEP00Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel41AH6292
Re-Reel41AH6291RL
Cut Tape41AH6291
Product RangeTNPU e3 Series
Technical Datasheet
Resistance10kohm
Resistor Case / Package0402 [1005 Metric]
Power Rating63mW
Product RangeTNPU e3 Series
Resistor TechnologyThin Film
Resistor TypePrecision
Resistance Tolerance± 0.1%
Temperature Coefficient± 5ppm/K
Voltage Rating50V
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
10kohm
Power Rating
63mW
Resistor Technology
Thin Film
Resistance Tolerance
± 0.1%
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Resistor Case / Package
0402 [1005 Metric]
Product Range
TNPU e3 Series
Resistor Type
Precision
Temperature Coefficient
± 5ppm/K
Product Length
1.02mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for TNPU040210K0BZEP00
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
